
2213611-2 | |
|---|---|
DigiKey Part Number | A124894TR-ND - Tape & Reel (TR) A124894CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213611-2 |
Description | MINI HERM ASSY WITH POSTS - SELE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213611-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass; Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,49000 | kr 17,49 |
| 10 | kr 14,88600 | kr 148,86 |
| 100 | kr 12,65220 | kr 1 265,22 |
| 500 | kr 11,29350 | kr 5 646,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 9,92865 | kr 14 892,97 |
| 3 000 | kr 9,45498 | kr 28 364,94 |
| 4 500 | kr 9,18854 | kr 41 348,43 |
| 7 500 | kr 8,86361 | kr 66 477,07 |
| 10 500 | kr 8,72088 | kr 91 569,24 |
| Unit Price without VAT: | kr 17,49000 |
|---|---|
| Unit Price with VAT: | kr 21,86250 |

