
2172020-1 | |
|---|---|
DigiKey Part Number | 2172020-1-ND |
Manufacturer | |
Manufacturer Product Number | 2172020-1 |
Description | IP65/67 PUSH-PULL FRAME CAT5, SH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2172020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | Copper, Nickel Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 647,42500 | kr 6 474,25 |
| Unit Price without VAT: | kr 647,42500 |
|---|---|
| Unit Price with VAT: | kr 809,28125 |


