


2108936-1 | |
|---|---|
DigiKey Part Number | 17-2108936-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108936-1 |
Description | EXTERNAL DUAL BAND GSM ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108936-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.512GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.6, 1.7 | |
Return Loss | - | |
Gain | 2.2dBi, 3.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,88000 | kr 34,88 |
| 10 | kr 26,24300 | kr 262,43 |
| 25 | kr 24,09840 | kr 602,46 |
| 100 | kr 21,73930 | kr 2 173,93 |
| 300 | kr 20,42297 | kr 6 126,89 |
| 500 | kr 19,93616 | kr 9 968,08 |
| 1 000 | kr 19,37803 | kr 19 378,03 |
| 2 500 | kr 18,78862 | kr 46 971,55 |
| 5 000 | kr 18,43353 | kr 92 167,65 |
| Unit Price without VAT: | kr 34,88000 |
|---|---|
| Unit Price with VAT: | kr 43,60000 |


