Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

208550-4 | |
|---|---|
DigiKey Part Number | 208550-4-ND |
Manufacturer | |
Manufacturer Product Number | 208550-4 |
Description | CONN D-SUB HOUSING RCPT 36POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 208550-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 36 (32 + 4 Coax or Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |





