Image for 2-6339191-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6339191-2

DigiKey Part Number
2-6339191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-6339191-2
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
2-6339191-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide, Solder Retention
LED Color
Orange, Green - Orange, Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 600kr 49,70177kr 477 136,99
Manufacturers Standard Package
Unit Price without VAT:kr 49,70177
Unit Price with VAT:kr 62,12721