
2-173983-9 | |
|---|---|
DigiKey Part Number | A108331-ND |
Manufacturer | |
Manufacturer Product Number | 2-173983-9 |
Description | CONN WIRE IDC 9P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-173983-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 9 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,77000 | kr 13,77 |
| 10 | kr 9,97100 | kr 99,71 |
| 25 | kr 8,68400 | kr 217,10 |
| 50 | kr 7,84380 | kr 392,19 |
| 100 | kr 7,12820 | kr 712,82 |
| 250 | kr 6,36508 | kr 1 591,27 |
| 500 | kr 5,91100 | kr 2 955,50 |
| 1 000 | kr 5,54755 | kr 5 547,55 |
| 5 000 | kr 4,97336 | kr 24 866,80 |
| Unit Price without VAT: | kr 13,77000 |
|---|---|
| Unit Price with VAT: | kr 17,21250 |



