
1SNG623009R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG623009R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG623009R0000 |
Description | EM-SIG-SZ25-MET-C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | - | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 105,78125 | kr 21 156,25 |
| Unit Price without VAT: | kr 105,78125 |
|---|---|
| Unit Price with VAT: | kr 132,22656 |

