
1SNG617006R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG617006R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG617006R0000 |
Description | EM-HEMC-NPT34-MET-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Stainless Steel 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 717,08860 | kr 179 272,15 |
| Unit Price without VAT: | kr 717,08860 |
|---|---|
| Unit Price with VAT: | kr 896,36075 |

