
1SNG613009R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG613009R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG613009R0000 |
Description | EM-EMC2-M25-MET-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M25 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 50,34574 | kr 17 621,01 |
| Unit Price without VAT: | kr 50,34574 |
|---|---|
| Unit Price with VAT: | kr 62,93218 |

