
1SNG602072R0000 | |
|---|---|
DigiKey Part Number | 17-1SNG602072R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602072R0000 |
Description | EM-SG-NPT12-MET-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA6), Nylon 6 M20x1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.965" (24.5mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 44,77378 | kr 22 386,89 |
| Unit Price without VAT: | kr 44,77378 |
|---|---|
| Unit Price with VAT: | kr 55,96723 |

