2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
1-1670730-2
1-1670730-2

1-1670730-2

DigiKey Part Number
1734-1-1670730-2-ND
Manufacturer
Manufacturer Product Number
1-1670730-2
Description
3POS,TAB 1.5X0.63 TAB HSG MID PO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1670730-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 19,93000kr 19,93
10kr 16,93300kr 169,33
25kr 15,86640kr 396,66
50kr 15,10880kr 755,44
100kr 14,38660kr 1 438,66
250kr 13,48548kr 3 371,37
600kr 12,67752kr 7 606,51
1 200kr 12,07255kr 14 487,06
3 000kr 11,31717kr 33 951,51
Manufacturers Standard Package
Unit Price without VAT:kr 19,93000
Unit Price with VAT:kr 24,91250