
1934304-1 | |
|---|---|
DigiKey Part Number | A107854-ND |
Manufacturer | |
Manufacturer Product Number | 1934304-1 |
Description | CONN HEADER HD 96POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934304-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,09000 | kr 116,09 |
| 29 | kr 91,53000 | kr 2 654,37 |
| 116 | kr 83,00216 | kr 9 628,25 |
| 522 | kr 74,65159 | kr 38 968,13 |
| 1 015 | kr 73,01195 | kr 74 107,13 |
| Unit Price without VAT: | kr 116,09000 |
|---|---|
| Unit Price with VAT: | kr 145,11250 |

