
1926837-1 | |
|---|---|
DigiKey Part Number | 1926837-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926837-1 |
Description | CONNECTOR,PIN,LOWER DRAWER |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Male Pins Panel Mount Black Drawer, Lower |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 21 Signal, 8 Power |
Part Status Obsolete | Features Mating Guide |
Connector Type Receptacle, Male Pins | Color Black |
Connector Style Drawer, Lower | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Base Product Number |

