Image for 1888321-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888321-8

DigiKey Part Number
1888321-8-ND
Manufacturer
Manufacturer Product Number
1888321-8
Description
CONN MINI SAS CAGE SLD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Position SAS, Mini Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1888321-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
SAS, Mini
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 080kr 40,95209kr 44 228,26
Manufacturers Standard Package
Unit Price without VAT:kr 40,95209
Unit Price with VAT:kr 51,19011