
182645-1 | |
|---|---|
DigiKey Part Number | A99536-ND |
Manufacturer | |
Manufacturer Product Number | 182645-1 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 182645-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 73,31000 | kr 73,31 |
| 10 | kr 62,26600 | kr 622,66 |
| 25 | kr 58,36360 | kr 1 459,09 |
| 50 | kr 55,57560 | kr 2 778,78 |
| 100 | kr 52,92310 | kr 5 292,31 |
| 300 | kr 48,97693 | kr 14 693,08 |
| 500 | kr 47,24410 | kr 23 622,05 |
| 1 000 | kr 44,99148 | kr 44 991,48 |
| Unit Price without VAT: | kr 73,31000 |
|---|---|
| Unit Price with VAT: | kr 91,63750 |





















