1744036-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744036-5

DigiKey Part Number
A112695-ND
Manufacturer
Manufacturer Product Number
1744036-5
Description
CONN RCPT HSG 5POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1744036-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 2,26100kr 22,61
25kr 2,12280kr 53,07
50kr 2,02020kr 101,01
100kr 1,92280kr 192,28
250kr 1,80236kr 450,59
500kr 1,71630kr 858,15
1 000kr 1,63419kr 1 634,19
3 000kr 1,51224kr 4 536,72
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750