Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170359-3

DigiKey Part Number
A97675TR-ND - Tape & Reel (TR)
A97675CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170359-3
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
170359-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 667
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 4,38700kr 43,87
25kr 4,11400kr 102,85
50kr 3,91560kr 195,78
100kr 3,72810kr 372,81
250kr 3,49428kr 873,57
500kr 3,32726kr 1 663,63
1 000kr 3,16832kr 3 168,32
2 500kr 2,96990kr 7 424,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 2,79199kr 16 751,94
12 000kr 2,65880kr 31 905,60
18 000kr 2,58387kr 46 509,66
30 000kr 2,49248kr 74 774,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000