1469048-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 556
Unit Price: kr 463,05000
Datasheet
120 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1469048-1

DigiKey Part Number
A101778-ND
Manufacturer
Manufacturer Product Number
1469048-1
Description
CONN HDR HI SPEED 120POS EDGE MT
Customer Reference
Detailed Description
120 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
80 Single Signal, 40 Ground
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14In Stock
Ships from WEC