Terminal Magnetic Connector 15-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141101-2

DigiKey Part Number
A117842TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
141101-2
Description
CONN MAG TERM 15-18AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 15-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
141101-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
15-18 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 460 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
285 000kr 0,60319kr 171 909,15
Unit Price without VAT:kr 0,60319
Unit Price with VAT:kr 0,75399

Other Suppliers on DigiKey

1 460 000In Stock
Ships from WEC