
1326030-8 | |
|---|---|
DigiKey Part Number | 17-1326030-8TR-ND - Tape & Reel (TR) 17-1326030-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-8 |
Description | CONN SOCKET 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 3,29000 | kr 32,90 |
| 25 | kr 3,07880 | kr 76,97 |
| 50 | kr 2,93240 | kr 146,62 |
| 100 | kr 2,79200 | kr 279,20 |
| 250 | kr 2,61684 | kr 654,21 |
| 500 | kr 2,49160 | kr 1 245,80 |
| 1 000 | kr 2,37259 | kr 2 372,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | kr 2,23709 | kr 5 145,31 |
| 4 600 | kr 2,13028 | kr 9 799,29 |
| 6 900 | kr 2,07020 | kr 14 284,38 |
| 11 500 | kr 1,99693 | kr 22 964,69 |
| 16 100 | kr 1,95011 | kr 31 396,77 |
| 23 000 | kr 1,90167 | kr 43 738,41 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |

