Socket Contact Tin 14-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326030-7

DigiKey Part Number
17-1326030-7TR-ND - Tape & Reel (TR)
17-1326030-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326030-7
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326030-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 059
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,66000kr 3,66
10kr 3,11700kr 31,17
25kr 2,92480kr 73,12
50kr 2,78240kr 139,12
100kr 2,64960kr 264,96
250kr 2,48332kr 620,83
500kr 2,36480kr 1 182,40
1 000kr 2,25175kr 2 251,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,08367kr 6 251,01
6 000kr 1,98419kr 11 905,14
9 000kr 1,92824kr 17 354,16
15 000kr 1,86000kr 27 900,00
21 000kr 1,81640kr 38 144,40
30 000kr 1,77129kr 53 138,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,66000
Unit Price with VAT:kr 4,57500