
1241375-1 | |
|---|---|
DigiKey Part Number | A121508-ND |
Manufacturer | |
Manufacturer Product Number | 1241375-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241375-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |




