
1217142-1 | |
|---|---|
DigiKey Part Number | A110914TR-ND - Tape & Reel (TR) A110914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217142-1 |
Description | CONN TERM PIN 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 8-12 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1217142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 8-12 AWG | |
Length - Overall | 1.555" (39.50mm) | |
Length - Barrel | 1.080" (27.43mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,64000 | kr 8,64 |
| 10 | kr 7,32700 | kr 73,27 |
| 25 | kr 6,86680 | kr 171,67 |
| 50 | kr 6,53720 | kr 326,86 |
| 100 | kr 6,22360 | kr 622,36 |
| 250 | kr 5,83400 | kr 1 458,50 |
| 500 | kr 5,55518 | kr 2 777,59 |
| 1 000 | kr 5,28974 | kr 5 289,74 |
| 2 500 | kr 4,95860 | kr 12 396,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 000 | kr 3,34472 | kr 294 335,36 |
| Unit Price without VAT: | kr 8,64000 |
|---|---|
| Unit Price with VAT: | kr 10,80000 |

