



1-796949-1 | |
|---|---|
DigiKey Part Number | A135006-ND |
Manufacturer | |
Manufacturer Product Number | 1-796949-1 |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796949-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 124,78000 | kr 124,78 |
| 10 | kr 88,63600 | kr 886,36 |
| 25 | kr 78,55200 | kr 1 963,80 |
| 50 | kr 72,47340 | kr 3 623,67 |
| 100 | kr 67,56210 | kr 6 756,21 |
| 300 | kr 61,75527 | kr 18 526,58 |
| 500 | kr 59,72380 | kr 29 861,90 |
| 1 000 | kr 57,50169 | kr 57 501,69 |
| Unit Price without VAT: | kr 124,78000 |
|---|---|
| Unit Price with VAT: | kr 155,97500 |

