Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5645956-1

DigiKey Part Number
1-5645956-1-ND
Manufacturer
Manufacturer Product Number
1-5645956-1
Description
CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-5645956-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Strip
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.184" (4.67mm)
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.052" (1.32mm)
Flange Diameter
0.075" (1.91mm)
Tail Diameter
-
Socket Depth
0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-65°C ~ 126°C
Board Thickness
0.031" ~ 0.093" (0.79mm ~ 2.36mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 097
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 2,66400kr 26,64
25kr 2,49280kr 62,32
50kr 2,37400kr 118,70
100kr 2,26150kr 226,15
250kr 2,11916kr 529,79
500kr 2,01784kr 1 008,92
1 000kr 1,92135kr 1 921,35
2 500kr 1,80098kr 4 502,45
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000