
1-322985-0 | |
|---|---|
DigiKey Part Number | A100415TR-ND - Tape & Reel (TR) A100415CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-322985-0 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-322985-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.954" (24.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.218" (5.54mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,95000 | kr 28,95 |
| 10 | kr 24,61500 | kr 246,15 |
| 25 | kr 23,07320 | kr 576,83 |
| 50 | kr 21,97140 | kr 1 098,57 |
| 100 | kr 20,92120 | kr 2 092,12 |
| 250 | kr 19,61072 | kr 4 902,68 |
| 500 | kr 18,67476 | kr 9 337,38 |
| 1 000 | kr 18,50289 | kr 18 502,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 15,83760 | kr 39 594,00 |
| 5 000 | kr 15,11670 | kr 75 583,50 |
| Unit Price without VAT: | kr 28,95000 |
|---|---|
| Unit Price with VAT: | kr 36,18750 |

