
1-2407269-4 | |
|---|---|
DigiKey Part Number | 17-1-2407269-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2407269-4 |
Description | CAP, CPC, SIZE 11 RECP & 13 PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11, 13 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug and Receptacle | |
Shell Size - Insert | 11, 13 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,08000 | kr 16,08 |
| 10 | kr 13,65900 | kr 136,59 |
| 25 | kr 12,80480 | kr 320,12 |
| 50 | kr 12,19180 | kr 609,59 |
| 160 | kr 11,22950 | kr 1 796,72 |
| 320 | kr 10,69331 | kr 3 421,86 |
| 640 | kr 10,18277 | kr 6 516,97 |
| 1 120 | kr 9,78851 | kr 10 963,13 |
| 2 560 | kr 9,23420 | kr 23 639,55 |
| Unit Price without VAT: | kr 16,08000 |
|---|---|
| Unit Price with VAT: | kr 20,10000 |



