SSL Cable Assembly Outlet - Mini HVL HV-3 To Wire Leads White 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2083077-1

DigiKey Part Number
A104276-ND
Manufacturer
Manufacturer Product Number
1-2083077-1
Description
CABLE SVT OUTLET TO PIGTAIL 2FT
Customer Reference
Detailed Description
SSL Cable Assembly Outlet - Mini HVL HV-3 To Wire Leads White 24.0" (609.6mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2083077-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
1st Connector
Outlet - Mini HVL HV-3
2nd Connector
Wire Leads
Color
White
Length
24.0" (609.6mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 798 View Now

Other Suppliers on DigiKey

798In Stock
Ships from WEC