



1-1775333-6 | |
|---|---|
DigiKey Part Number | A120285TR-ND - Tape & Reel (TR) A120285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1775333-6 |
Description | CONN FPC BOTTOM 16POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775333-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 50.0µin (1.27µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Natural |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 5,64100 | kr 56,41 |
| 25 | kr 5,28400 | kr 132,10 |
| 50 | kr 5,03120 | kr 251,56 |
| 100 | kr 4,79080 | kr 479,08 |
| 250 | kr 4,49016 | kr 1 122,54 |
| 500 | kr 4,27556 | kr 2 137,78 |
| 1 000 | kr 4,07143 | kr 4 071,43 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |

