


1-1411001-0 | |
|---|---|
DigiKey Part Number | 17-1-1411001-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1411001-0 |
Description | 8POS,GET 0.64,REC HSG ASSY,SLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1411001-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411001-9 | TE Connectivity AMP Connectors | 0 | 17-1411001-9-ND | kr 11,13748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | kr 17,23240 | kr 72 376,08 |
| Unit Price without VAT: | kr 17,23240 |
|---|---|
| Unit Price with VAT: | kr 21,54050 |


