
1-1326030-0 | |
|---|---|
DigiKey Part Number | 1-1326030-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1326030-0 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 900 | kr 2,22848 | kr 15 376,51 |
| Unit Price without VAT: | kr 2,22848 |
|---|---|
| Unit Price with VAT: | kr 2,78560 |

