Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVC22LS04FE1DT5A04

DigiKey Part Number
450-3449-ND
Manufacturer
Manufacturer Product Number
AVC22LS04FE1DT5A04
Description
SWITCH PUSHBUTTON SPST 1A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads with Connector
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 659,27000kr 659,27
10kr 568,60600kr 5 686,06
25kr 535,97280kr 13 399,32
50kr 512,48700kr 25 624,35
100kr 489,98480kr 48 998,48
Manufacturers Standard Package
Unit Price without VAT:kr 659,27000
Unit Price with VAT:kr 824,08750