
SO175-3-00 | |
|---|---|
DigiKey Part Number | SO175-3-00-ND |
Manufacturer | |
Manufacturer Product Number | SO175-3-00 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 32,14243 | kr 28 928,19 |
| Unit Price without VAT: | kr 32,14243 |
|---|---|
| Unit Price with VAT: | kr 40,17804 |

