
RT-790-2-0-SP | |
|---|---|
DigiKey Part Number | 844-RT-790-2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-790-2-0-SP |
Description | RT-790-2-0-SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 2 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 1 517,90400 | kr 75 895,20 |
| Unit Price without VAT: | kr 1 517,90400 |
|---|---|
| Unit Price with VAT: | kr 1 897,38000 |

