Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-1145-OX-27-0

DigiKey Part Number
A132319-ND
Manufacturer
Manufacturer Product Number
RT-1145-OX-27-0
Description
HEATSHRINK 1" X 0.208' BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.208' (63.50mm, 2.50")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.043" (1.09mm)
Material
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 378,62000kr 378,62
10kr 321,83300kr 3 218,33
25kr 301,68680kr 7 542,17
50kr 287,29780kr 14 364,89
100kr 273,59630kr 27 359,63
250kr 256,49028kr 64 122,57
Manufacturers Standard Package
Unit Price without VAT:kr 378,62000
Unit Price with VAT:kr 473,27500