
ER6701-000 | |
|---|---|
DigiKey Part Number | 844-ER6701-000-ND |
Manufacturer | |
Manufacturer Product Number | ER6701-000 |
Description | S01-03-RCS9376 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | kr 18,37768 | kr 25 728,75 |
| Unit Price without VAT: | kr 18,37768 |
|---|---|
| Unit Price with VAT: | kr 22,97210 |

