
D-500-L458-2-614-120 | |
|---|---|
DigiKey Part Number | D-500-L458-2-614-120-ND |
Manufacturer | |
Manufacturer Product Number | D-500-L458-2-614-120 |
Description | CABLE IN LINE COUPLER 1WIRE 10' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Bus 1 Line 10.00' (3.05m) 120" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Bus | |
Number of Lines | 1 | |
Cable Length - Unexposed | 10.00' (3.05m) 120" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 10 792,64400 | kr 53 963,22 |
| Unit Price without VAT: | kr 10 792,64400 |
|---|---|
| Unit Price with VAT: | kr 13 490,80500 |

