
D-181-2222-90/9 | |
|---|---|
DigiKey Part Number | A126002-ND |
Manufacturer | |
Manufacturer Product Number | D-181-2222-90/9 |
Description | SLDR SLEEVE WIRE-PIN 0.115/0.18" |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.115" (2.92mm), 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.115" (2.92mm), 0.180" (4.57mm) | |
Length | 0.895" (22.73mm) | |
Color | Transparent - Blue | |
Features | 2 Part, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,98000 | kr 94,98 |
| 10 | kr 80,71000 | kr 807,10 |
| 25 | kr 75,65600 | kr 1 891,40 |
| 50 | kr 72,04160 | kr 3 602,08 |
| 100 | kr 68,60310 | kr 6 860,31 |
| 250 | kr 64,30952 | kr 16 077,38 |
| 500 | kr 61,24236 | kr 30 621,18 |
| 1 000 | kr 58,32274 | kr 58 322,74 |
| Unit Price without VAT: | kr 94,98000 |
|---|---|
| Unit Price with VAT: | kr 118,72500 |

