
B-155-3809 | |
|---|---|
DigiKey Part Number | A104844-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3809 |
Description | SLDR SLEEVE WIRE-WIRE 0.34" CLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.340" (8.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.340" (8.64mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,49000 | kr 36,49 |
| 10 | kr 31,02700 | kr 310,27 |
| 25 | kr 29,08360 | kr 727,09 |
| 50 | kr 27,69460 | kr 1 384,73 |
| 100 | kr 26,37280 | kr 2 637,28 |
| 250 | kr 24,72064 | kr 6 180,16 |
| 500 | kr 23,54106 | kr 11 770,53 |
| 1 000 | kr 22,41805 | kr 22 418,05 |
| 2 500 | kr 21,01584 | kr 52 539,60 |
| Unit Price without VAT: | kr 36,49000 |
|---|---|
| Unit Price with VAT: | kr 45,61250 |

