
202F274-51/164-0 | |
|---|---|
DigiKey Part Number | 202F274-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F274-51/164-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 74 | |
Features | Adhesive, Flame Retardant, Lip | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 2.031" (51.59mm) | |
Large Diameter Recovered | 1.618" (41.10mm) | |
Small Diameter Supplied | 1.791" (45.49mm) | |
Small Diameter Recovered | 0.591" (15.01mm) | |
Large Recovered Length | 0.598" (15.19mm) | |
Small Recovered Length | 6.209" (157.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.000" (203.20mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 1 168,27000 | kr 58 413,50 |
| Unit Price without VAT: | kr 1 168,27000 |
|---|---|
| Unit Price with VAT: | kr 1 460,33750 |


