How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423155-7

DigiKey Part Number
1423155-7-ND
Manufacturer
Manufacturer Product Number
1423155-7
Description
RELAY GEN PURP 125VDC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
94 VDC
Must Release Voltage
12.5 VDC
Operate Time
15 ms
Release Time
30 ms
Operating Temperature
0°C ~ 60°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
7kr 6 159,43571kr 43 116,05
Unit Price without VAT:kr 6 159,43571
Unit Price with VAT:kr 7 699,29464