



1423155-6 | |
|---|---|
DigiKey Part Number | A115725-ND |
Manufacturer | |
Manufacturer Product Number | 1423155-6 |
Description | RELAY GEN PURPOSE SPDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 100 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Operating Temperature | 0°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 607,29000 | kr 5 607,29 |
| 10 | kr 4 991,83800 | kr 49 918,38 |
| Unit Price without VAT: | kr 5 607,29000 |
|---|---|
| Unit Price with VAT: | kr 7 009,11250 |

