


91507-3 | |
|---|---|
DigiKey Part Number | 91507-3-ND |
Manufacturer | |
Manufacturer Product Number | 91507-3 |
Description | CERTICRIMP 2,SAHT F CRIMP |
Customer Reference | |
Detailed Description | Tool Crimp Head For Terminals, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head | |
For Use With/Related Products | Terminals, 20-24 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |


