
SMT2A800GKLDWA00ESA0 | |
|---|---|
DigiKey Part Number | 445-SMT2A800GKLDWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SMT2A800GKLDWA00ESA0 |
Description | SSD 800GB MSATA TLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 800GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 800GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 554,61000 | kr 9 554,61 |
| 10 | kr 8 773,30400 | kr 87 733,04 |
| Unit Price without VAT: | kr 9 554,61000 |
|---|---|
| Unit Price with VAT: | kr 11 943,26250 |

