
MLG0402Q0N2CT000 | |
|---|---|
DigiKey Part Number | 445-9428-2-ND - Tape & Reel (TR) 445-9428-1-ND - Cut Tape (CT) 445-9428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q0N2CT000 |
Description | FIXED IND 0.2NH 350MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Unshielded Multilayer Inductor 350 mA 100mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q0N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,81800 | kr 18,18 |
| 100 | kr 1,49310 | kr 149,31 |
| 1 000 | kr 1,22800 | kr 1 228,00 |
| 5 000 | kr 1,07124 | kr 5 356,20 |
| 10 000 | kr 1,03039 | kr 10 303,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,13258 | kr 2 651,60 |
| 40 000 | kr 0,12501 | kr 5 000,40 |
| 60 000 | kr 0,12079 | kr 7 247,40 |
| 100 000 | kr 0,11567 | kr 11 567,00 |
| 140 000 | kr 0,11242 | kr 15 738,80 |
| 200 000 | kr 0,10908 | kr 21 816,00 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

