
MHQ1005P7N5JT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P7N5JT000TR-ND - Tape & Reel (TR) 445-MHQ1005P7N5JT000CT-ND - Cut Tape (CT) 445-MHQ1005P7N5JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P7N5JT000 |
Description | FIXED IND 7.5NH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 600 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P7N5JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,25000 | kr 1,25 |
| 10 | kr 1,05800 | kr 10,58 |
| 100 | kr 0,86970 | kr 86,97 |
| 1 000 | kr 0,71521 | kr 715,21 |
| 5 000 | kr 0,62383 | kr 3 119,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,57690 | kr 5 769,00 |
| 20 000 | kr 0,54401 | kr 10 880,20 |
| 30 000 | kr 0,52566 | kr 15 769,80 |
| 50 000 | kr 0,50345 | kr 25 172,50 |
| 70 000 | kr 0,48935 | kr 34 254,50 |
| 100 000 | kr 0,47485 | kr 47 485,00 |
| Unit Price without VAT: | kr 1,25000 |
|---|---|
| Unit Price with VAT: | kr 1,56250 |

