
FA28NP02A100DNU06 | |
|---|---|
DigiKey Part Number | 445-180784-1-ND - Cut Tape (CT) 445-180784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A100DNU06 |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A100DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,46000 | kr 3,46 |
| 10 | kr 2,08800 | kr 20,88 |
| 50 | kr 1,53360 | kr 76,68 |
| 100 | kr 1,36330 | kr 136,33 |
| 500 | kr 1,07618 | kr 538,09 |
| 1 000 | kr 0,98758 | kr 987,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,88872 | kr 1 777,44 |
| 4 000 | kr 0,83056 | kr 3 322,24 |
| 6 000 | kr 0,80146 | kr 4 808,76 |
| 10 000 | kr 0,76919 | kr 7 691,90 |
| 14 000 | kr 0,75034 | kr 10 504,76 |
| 20 000 | kr 0,73221 | kr 14 644,20 |
| Unit Price without VAT: | kr 3,46000 |
|---|---|
| Unit Price with VAT: | kr 4,32500 |

