FA28C0G2A100DNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr 1,04540
Datasheet

Parametric Equivalent


TDK
In Stock: 6 296
Unit Price: kr 3,08000
Datasheet
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A100DNU00

DigiKey Part Number
FA28C0G2A100DNU00-ND
Manufacturer
Manufacturer Product Number
FA28C0G2A100DNU00
Description
CAP CER 10PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A100DNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
500kr 0,89242kr 446,21
Manufacturers Standard Package
Unit Price without VAT:kr 0,89242
Unit Price with VAT:kr 1,11553