
DEA162500LT-5033F1 | |
|---|---|
DigiKey Part Number | 445-DEA162500LT-5033F1TR-ND - Tape & Reel (TR) 445-DEA162500LT-5033F1CT-ND - Cut Tape (CT) 445-DEA162500LT-5033F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162500LT-5033F1 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,53000 | kr 2,53 |
| 10 | kr 2,03000 | kr 20,30 |
| 25 | kr 1,86720 | kr 46,68 |
| 50 | kr 1,75500 | kr 87,75 |
| 100 | kr 1,65030 | kr 165,03 |
| 250 | kr 1,52116 | kr 380,29 |
| 500 | kr 1,43080 | kr 715,40 |
| 1 000 | kr 1,34585 | kr 1 345,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,15678 | kr 4 627,12 |
| 8 000 | kr 1,08815 | kr 8 705,20 |
| 12 000 | kr 1,04991 | kr 12 598,92 |
| 20 000 | kr 1,00363 | kr 20 072,60 |
| 28 000 | kr 0,97424 | kr 27 278,72 |
| 40 000 | kr 0,94403 | kr 37 761,20 |
| Unit Price without VAT: | kr 2,53000 |
|---|---|
| Unit Price with VAT: | kr 3,16250 |

