B88269X7350C011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6
Unit Price: kr 1 300,11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 1 157,62500
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 1 157,62500
Datasheet

Parametric Equivalent


TDK
In Stock: 4
Unit Price: kr 1 332,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr 1 332,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr 1 332,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 1 110,66000
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr 1 308,71000
Datasheet
Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7350C011

DigiKey Part Number
495-B88269X7350C011-ND
Manufacturer
Manufacturer Product Number
B88269X7350C011
Description
HVC45 / 250A / 1000VDC /12V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 A
Switching Voltage
1000VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
Copper Alloy
Operate Time
30 ms
Release Time
10 ms
Coil Current
500 mA
Coil Power
6W
Coil Resistance
24Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 110,66000kr 1 110,66
10kr 988,94900kr 9 889,49
25kr 944,25680kr 23 606,42
50kr 911,76940kr 45 588,47
100kr 880,37860kr 88 037,86
Manufacturers Standard Package
Unit Price without VAT:kr 1 110,66000
Unit Price with VAT:kr 1 388,32500